0654R0750-31
Bel FuseFuse Miniature Slow Blow Acting 0.75A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0654R0750-31
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Slow Blow6186
Current Rating:
0.75 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass6190
Mounting:
Holder6197
Life Cycle:
Discontinued & Replaced
Fuse Miniature Slow Blow Acting 0.75A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Search Keywords:
0654R075031
This product is discontinued, but still in stock
IN STOCK:
1,660
Can Ship immediately
Minimum Order:
100
Quantity
Unit Price
Ext. Price
100
$0.3380
$33.800
500
$0.2864
$143.200
3,000
$0.2558
$767.400
5,000
$0.2520
$1,260.000
8,000
$0.2460
$1,968.000
25,000
$0.2182
$5,455.000
50,000
+
$0.2149
$10,745.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides