0654R9100-51
Bel FuseFuse Miniature Slow Blow Acting 10A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0654R9100-51
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Slow Blow6186
Current Rating:
10 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass6190
Mounting:
Holder6197
Life Cycle:
Discontinued & Replaced
Fuse Miniature Slow Blow Acting 10A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Search Keywords:
0654R910051
This product is discontinued, but still in stock
IN STOCK:
1,820
Ships today, if you order in
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.7292
$36.460
500
$0.4308
$215.400
1,000
$0.3675
$367.500
3,000
$0.3522
$1,056.600
5,000
$0.3469
$1,734.500
8,000
$0.3417
$2,733.600
15,000
$0.3366
$5,049.000
25,000
+
$0.3315
$8,287.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
IRM-15-24
AC/DC Power Supply - 1 Output - 24V@0.63A - 15.12W - Module
3-350820-2
Quick Disconnect - Female - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 14...
AT04-4P-PM11
4 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading
2322-V-RC
Inductor High Current Toroid 680uH/370.7uH 15% 1KHz 3.4A 150mOhm DCR RDL
BK/GDC-2A
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL