0655R5000-19
Bel FuseFuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/PSE/SEMKO/VDE/cULus
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0655R5000-19
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Slow Blow6186
Current Rating:
5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass6190
Mounting:
Holder6197
Life Cycle:
Discontinued & Replaced
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/PSE/SEMKO/VDE/cULus
Search Keywords:
0655R500019
This product is discontinued, but still in stock
IN STOCK:
4,146
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Quantity
Unit Price
Ext. Price
1,000
$0.2193
$219.300
3,000
$0.2104
$631.200
5,000
$0.2072
$1,036.000
8,000
$0.1997
$1,597.600
10,000
$0.1967
$1,967.000
25,000
$0.1867
$4,667.500
50,000
+
$0.1839
$9,195.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides