0655R6300-19
Bel FuseFuse Miniature Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/PSE/SEMKO/VDE/cULus .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0655R6300-19
Alias/AKA:
5ET6.3-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Slow Blow6186
Current Rating:
6.3 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass6190
Mounting:
Holder6197
Life Cycle:
Discontinued
The BEL FUSE 0655R6300-19 is a miniature slow blow acting fuse with a rating of 6.3A and 250V. It comes in a cartridge holder with a 5 x 20mm glass design, making it ideal for a variety of applications. This fuse is certified by various organizations, including CCC, CE, CSA, PSE, SEMKO, VDE, and cULus, ensuring high quality and safety standards. It is a reliable and durable solution for protecting electrical circuits and devices.
Search Keywords:
0655R630019
This product is discontinued, but still in stock
IN STOCK:
32,548
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Quantity
Unit Price
Ext. Price
1,000
$0.2466
$246.600
3,000
$0.2429
$728.700
5,000
$0.2026
$1,013.000
8,000
$0.1996
$1,596.800
10,000
$0.1966
$1,966.000
25,000
$0.1936
$4,840.000
50,000
+
$0.1907
$9,535.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides