help desk software
DATA SHEET

0658R7000-12

Bel Fuse

Fuse Miniature Slow Blow Acting 7A 350V Axial 5 X 15mm Glass T/R CE/CSA/PSE/UL/cULus

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0658R7000-12
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
REEL
Type:
Miniature6209
Fuse Size:
5 X 156191mm
Acting:
Slow Blow6186
Current Rating:
7 A
Maximum AC Voltage Rating:
350 V
Maximum DC Voltage Rating:
140 V
Fuse Material:
Glass6190
Mounting:
Through Hole6197
Life Cycle:
Discontinued & Replaced
Fuse Miniature Slow Blow Acting 7A 350V Axial 5 X 15mm Glass T/R CE/CSA/PSE/UL/cULus
Search Keywords:
0658R700012
  This product is not in stock and cannot be back-ordered
Minimum Order:
1500
Multiple:
1500
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
3JS7-RTR
3JS7-RTR
VIEW PRODUCT
Tools/3D Models
Product Guides