0659C1600-12
Bel FuseFuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Ceramic Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0659C1600-12
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Slow Blow6186
Current Rating:
1.6 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic6190
Mounting:
Holder6197
Life Cycle:
Discontinued
Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Ceramic Bulk
Search Keywords:
0659C160012
This product is discontinued, but still in stock
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Quantity
Unit Price
Ext. Price
1,000
$0.1961
$196.100
3,000
$0.1875
$562.500
5,000
$0.1847
$923.500
8,000
$0.1773
$1,418.400
10,000
$0.1746
$1,746.000
25,000
$0.1505
$3,762.500
50,000
$0.1483
$7,415.000
100,000
+
$0.1309
$13,090.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides