0659R4000-12
Bel FuseFuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CE/CSA/PSE/SEMKO/VDE/cULus
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0659R4000-12
Alias/AKA:
5HT4-R
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Slow Blow6186
Current Rating:
4 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic6190
Mounting:
Holder6197
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CE/CSA/PSE/SEMKO/VDE/cULus
Search Keywords:
0659R400012
IN STOCK:
0
Minimum Order:
100
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3522
$35.220
500
$0.2863
$143.150
3,000
$0.2708
$812.400
5,000
$0.2236
$1,118.000
8,000
$0.2214
$1,771.200
25,000
$0.2192
$5,480.000
50,000
+
$0.2170
$10,850.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides