0659R6300-12
Bel FuseFuse Miniature Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CE/CSA/PSE/SEMKO/VDE/cULus
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0659R6300-12
Alias/AKA:
5HT6.3-R
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Slow Blow6186
Current Rating:
6.3 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic6190
Mounting:
Holder6197
Fuse Miniature Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CE/CSA/PSE/SEMKO/VDE/cULus
Search Keywords:
0659R630012
IN STOCK:
3,290
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2616
$26.160
500
$0.2002
$100.100
3,000
$0.1971
$591.300
5,000
$0.1951
$975.500
8,000
$0.1932
$1,545.600
25,000
$0.1912
$4,780.000
50,000
$0.1893
$9,465.000
100,000
+
$0.1874
$18,740.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides