help desk software
DATA SHEET

0678H9200-02

Bel Fuse

Fuse Chip 20A 250V SMD Solder Pad 3912 9.8 X 3.05mm Ceramic T/R Automotive

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0678H9200-02
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL
Type:
Chip6209
Fuse Size:
9.8 X 3.056191mm
Acting:
N/A
Current Rating:
20 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
Ceramic6190
Mounting:
Surface Mount6197
Fuse Chip 20A 250V SMD Solder Pad 3912 9.8 X 3.05mm Ceramic T/R Automotive
Search Keywords:
0678H920002
IN STOCK: 4,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.4586
$917.200
4,000
$0.4209
$1,683.600
6,000
$0.4014
$2,408.400
8,000
$0.3974
$3,179.200
10,000
$0.3840
$3,840.000
16,000
$0.3802
$6,083.200
26,000 +
$0.3764
$9,786.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides