help desk software
DATA SHEET

0679-9150-05

Bel Fuse

Fuse - Board Mount (Cartridge Style Excluded) - 15 A - 86 V - Fast Blow - 10kA Breaking Capacity - 2-SMD, Square End Block. .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0679-9150-05
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Type:
Chip6209
Fuse Size:
6.1 X 2.546191mm
Acting:
Fast6186
Current Rating:
15 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
86 V
Fuse Material:
Ceramic6190
Mounting:
Surface Mount6197
Life Cycle:
Discontinued & Replaced
The BEL FUSE part 0679-9150-05 is a fast-acting fuse chip designed for efficient circuit protection. It has a rating of 15A and a voltage capability of 86V. The fuse is surface mount device (SMD) type with solder pads for easy installation on circuit boards. Its compact size and high-quality 2410 ceramic construction make it suitable for various electronic applications. This fuse complies with essential safety standards and certifications, including CE, CSA, and cULus. Choose the BEL FUSE 0679-9150-05 for reliable and effective protection of your circuits.
Search Keywords:
0679915005
  This product is not in stock and cannot be back-ordered
Minimum Order:
5000
Multiple:
5000
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
0679L9150-05
0679L9150-05
VIEW PRODUCT
Tools/3D Models
Product Guides