Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0679H2000-05
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Type:
Chip6209
Fuse Size:
6.1 X 2.546191mm
Acting:
Fast6186
Current Rating:
2 A
Maximum AC Voltage Rating:
350 V
Maximum DC Voltage Rating:
72 V
Fuse Material:
Ceramic6190
Mounting:
Surface Mount6197
Fuse Chip Fast Acting 2A 350V SMD Solder Pad 2410 Ceramic Automotive
IN STOCK:
5,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1581
$790.500
10,000
$0.1516
$1,516.000
25,000
$0.1362
$3,405.000
50,000
$0.1308
$6,540.000
100,000
$0.1161
$11,610.000
150,000
+
$0.1143
$17,145.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides