0679H9100-05
Bel FuseFuse - Board Mount (Cartridge Style Excluded) - 10 A - 350V AC - 60V DC - Fast Blow - 50A AC, 100A DC Breaking Capacity - 2-SMD, Square End Block. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0679H9100-05
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Type:
Chip6209
Fuse Size:
6.1 X 2.546191mm
Acting:
Fast6186
Current Rating:
10 A
Maximum AC Voltage Rating:
350 V
Maximum DC Voltage Rating:
60 V
Fuse Material:
Ceramic6190
Mounting:
Surface Mount6197
The BEL FUSE part 0679H9100-05 is a fast-acting fuse chip designed for use in automotive applications. With a rating of 10A and a voltage capacity of 350V, this fuse provides reliable protection for various electrical systems in vehicles. The compact 2410 ceramic package makes it suitable for surface-mount installation, utilizing solder pads for secure and efficient connection. This fuse is known for its high-performance and durability, ensuring the safety of automotive circuits.
Search Keywords:
0679H910005
IN STOCK:
20,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1571
$785.500
10,000
$0.1511
$1,511.000
25,000
$0.1309
$3,272.500
50,000
$0.1289
$6,445.000
100,000
$0.1160
$11,600.000
150,000
+
$0.1142
$17,130.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides