help desk software
DATA SHEET

0679L0250-05

Bel Fuse

Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 2410 Ceramic T/R Automotive

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0679L0250-05
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Type:
Chip6209
Fuse Size:
6.1 X 2.546191mm
Acting:
Fast6186
Current Rating:
0.25 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
Ceramic6190
Mounting:
Surface Mount6197
Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 2410 Ceramic T/R Automotive
IN STOCK: 5,750
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.1491
$745.500
10,000
$0.1434
$1,434.000
25,000
$0.1190
$2,975.000
50,000
$0.1147
$5,735.000
100,000
$0.0935
$9,350.000
150,000 +
$0.0921
$13,815.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides