Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0679L1000-05
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Type:
Chip6209
Fuse Size:
6.1 X 2.546191mm
Acting:
Fast6186
Current Rating:
1 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
Ceramic6190
Mounting:
Surface Mount6197
Fuse Chip Fast Acting 1A 125V SMD Solder Pad 2410 Ceramic T/R Automotive
Search Keywords:
0679L100005
IN STOCK:
165,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1491
$745.500
10,000
$0.1434
$1,434.000
25,000
$0.1190
$2,975.000
50,000
$0.1147
$5,735.000
100,000
$0.0935
$9,350.000
150,000
+
$0.0921
$13,815.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides