Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0679L3000-01
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Type:
Chip6209
Fuse Size:
6.1 X 2.546191mm
Acting:
Fast6186
Current Rating:
3 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
Ceramic6190
Mounting:
Surface Mount6197
Fuse Chip Fast Acting 3A 125V SMD Solder Pad 2410 Ceramic T/R Automotive
Search Keywords:
0679L300001
IN STOCK:
9,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1733
$173.300
3,000
$0.1663
$498.900
5,000
$0.1638
$819.000
8,000
$0.1613
$1,290.400
25,000
$0.1285
$3,212.500
50,000
$0.1266
$6,330.000
100,000
$0.1076
$10,760.000
150,000
+
$0.1060
$15,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides