Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0679L7000-05
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Type:
Chip6209
Fuse Size:
6.1 X 2.546191mm
Acting:
Fast6186
Current Rating:
7 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
Ceramic6190
Mounting:
Surface Mount6197
Fuse Chip Fast Acting 7A 125V SMD Solder Pad 2410 Ceramic T/R Automotive
Search Keywords:
0679L700005
IN STOCK:
0
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1537
$768.500
10,000
$0.1474
$1,474.000
25,000
$0.1223
$3,057.500
50,000
$0.1175
$5,875.000
100,000
$0.0958
$9,580.000
150,000
+
$0.0944
$14,160.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides