help desk software
DATA SHEET

0680-1000-05

Bel Fuse

Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 2410 Ceramic T/R Automotive CE/CSA/cULus

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0680-1000-05
Alias/AKA:
SST1-5K
RoHS:
Yes
HTS:
8536100040
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Type:
Chip6209
Fuse Size:
6.1 X 2.546191mm
Acting:
Slow Blow6186
Current Rating:
1 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
Ceramic6190
Mounting:
Surface Mount6197
Life Cycle:
Discontinued
Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 2410 Ceramic T/R Automotive CE/CSA/cULus
Search Keywords:
0680100005
   This product has been discontinued by the supplier
Minimum Order:
5000
Multiple:
5000
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides