0685-0750-01
Bel FuseFuse Chip Very Fast Acting 0.75A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic T/R CE/CSA/cULus
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0685-0750-01
Alias/AKA:
C1Q750
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Type:
Chip6209
Fuse Size:
3.2 X 1.58 X 0.586191mm
Acting:
Very Fast6186
Current Rating:
0.75 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
63 V
Fuse Material:
Ceramic6190
Mounting:
Surface Mount6197
Fuse Chip Very Fast Acting 0.75A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic T/R CE/CSA/cULus
Search Keywords:
0685075001
IN STOCK:
5,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1444
$722.000
10,000
$0.1389
$1,389.000
25,000
$0.0989
$2,472.500
50,000
$0.0946
$4,730.000
100,000
$0.0568
$5,680.000
150,000
$0.0559
$8,385.000
250,000
+
$0.0551
$13,775.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides