0685T1500-01
Bel FuseFuse - Board Mount (Cartridge Style Excluded) - 1.5A 63VAC/DC - Slow Blow - 50A Breaking - 1206 (3216 Metric) Package - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0685T1500-01
Alias/AKA:
C1T1.5
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Type:
Chip6209
Fuse Size:
3.2 X 1.58 X 0.636191mm
Acting:
Slow Blow6186
Current Rating:
1.5 A
Maximum AC Voltage Rating:
63 V
Maximum DC Voltage Rating:
63 V
Fuse Material:
Ceramic6190
Mounting:
Surface Mount6197
The BEL FUSE part 0685T1500-01 is a high-quality fuse chip designed for automotive applications. This slow blow acting fuse has a current rating of 1.5A and a voltage rating of 63V, making it suitable for various automotive electrical systems.This SMD (Surface Mount Device) fuse features solder pads for easy installation onto PCBs (Printed Circuit Boards). Its compact size of 1206 (3.2 x 1.58 x 0.63mm) allows for efficient use of space in automotive electronics.Crafted with a ceramic material, this fuse offers reliable protection against overcurrent and short circuits, helping safeguard the functioning of automotive equipment and preventing potential damage.With its exceptional performance and industry-standard specifications, the BEL FUSE 0685T1500-01 is an ideal choice for automotive applications that demand reliable circuit protection.
Search Keywords:
0685T150001
IN STOCK:
15,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1324
$662.000
10,000
$0.1187
$1,187.000
25,000
$0.1101
$2,752.500
50,000
$0.1084
$5,420.000
100,000
$0.1068
$10,680.000
150,000
+
$0.1052
$15,780.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides