0685T2000-01
Bel FuseFuse Chip Slow Blow Acting 2A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0685T2000-01
Alias/AKA:
C1T2
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Type:
Chip6209
Fuse Size:
3.2 X 1.58 X 0.636191mm
Acting:
Slow Blow6186
Current Rating:
2 A
Maximum AC Voltage Rating:
63 V
Maximum DC Voltage Rating:
63 V
Fuse Material:
Ceramic6190
Mounting:
Surface Mount6197
The BEL FUSE 0685T2000-01 is a slow blow acting chip fuse designed for automotive applications. This 2A, 63V fuse features a compact 1206 SMD solder pad size of 3.2 x 1.58 x 0.63mm, making it suitable for space-constrained installations. Constructed from durable ceramic material, this reliable fuse offers protection against overcurrent situations while maintaining high performance in automotive electronic systems.
Search Keywords:
0685T200001
IN STOCK:
38,901
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1324
$662.000
10,000
$0.1187
$1,187.000
25,000
$0.1101
$2,752.500
50,000
$0.1084
$5,420.000
100,000
$0.1068
$10,680.000
150,000
+
$0.1052
$15,780.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3051-GR001
Hook-up Wire 22AWG 1.62mm Tinned Copper- Green - 300VAC - 304.8m (1000ft)/Spool
3051-VI001
Hook-up Wire 22AWG 1.62mm Tinned Copper - Violet - 300VAC - 304.8m (1000ft)/Spool
3051-WH001
Hook-up Wire 22AWG 1.62mm Tinned Copper - White - 300VAC - 304.8m (1000ft)/Spool
292173-6
CT BOX HDR H SMT 6P O/TAPE BLA