0697-0200-01
Bel FuseFuse Micro Slow Blow Acting 0.2A 250V Radial 8.35 X 4 X 8.2mm Bulk CCC/PSE/SEMKO/VDE/cULus
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0697-0200-01
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Type:
Micro
Fuse Size:
8.35 x 4 x 8.2 mm
Acting:
Slow Blow
Current Rating:
0.2 A
Maximum AC Voltage Rating:
250 V
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
Fuse Micro Slow Blow Acting 0.2A 250V Radial 8.35 X 4 X 8.2mm Bulk CCC/PSE/SEMKO/VDE/cULus
Search Keywords:
0697020001
This product is discontinued, but still in stock
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
100
Quantity
Unit Price
Ext. Price
100
$0.3329
$33.290
500
$0.2792
$139.600
3,000
$0.2473
$741.900
5,000
$0.2436
$1,218.000
8,000
$0.2371
$1,896.800
25,000
$0.2164
$5,410.000
50,000
+
$0.2132
$10,660.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides