0697-0500-01
Bel FuseFuse Micro Slow Blow Acting 0.5A 250V Radial 8.35 X 4 X 8.2mm Bulk CCC/PSE/SEMKO/VDE/cULus .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0697-0500-01
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Type:
Micro
Fuse Size:
8.35 x 4 x 8.2 mm
Acting:
Slow Blow
Current Rating:
0.5 A
Maximum AC Voltage Rating:
250 V
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
The BEL FUSE 0697-0500-01 is a micro slow blow acting fuse designed for reliable and efficient electrical protection. With a current rating of 0.5A and a voltage rating of 250V, it ensures safe operation in a wide range of applications. This fuse features a compact radial design measuring 8.35 x 4 x 8.2mm, making it ideal for space-constrained environments. It meets various international safety standards including CCC, PSE, SEMKO, VDE, and cULus, ensuring compliance and high-quality performance. The bulk packaging option makes it convenient for manufacturing and large-scale applications. Trust the BEL FUSE 0697-0500-01 to effectively protect your electrical circuits with its reliable and efficient slow blow action.
Search Keywords:
0697050001
This product is discontinued, but still in stock
IN STOCK:
2,950
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Quantity
Unit Price
Ext. Price
1,000
$0.2112
$211.200
3,000
$0.2026
$607.800
5,000
$0.1996
$998.000
8,000
$0.1923
$1,538.400
10,000
$0.1894
$1,894.000
25,000
$0.1705
$4,262.500
50,000
$0.1680
$8,400.000
100,000
+
$0.1539
$15,390.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides