help desk software
DATA SHEET

0697-2500-01

Bel Fuse

Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm Bulk CCC/PSE/SEMKO/VDE/cULus

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0697-2500-01
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Type:
Micro
Fuse Size:
8.35 x 4 x 8.2 mm
Acting:
Slow Blow
Current Rating:
2.5 A
Maximum AC Voltage Rating:
250 V
Fuse Material:
Thermoplastic
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm Bulk CCC/PSE/SEMKO/VDE/cULus
Search Keywords:
0697250001
  This product is discontinued, but still in stock
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.2186
$218.600
3,000
$0.2091
$627.300
5,000
$0.2060
$1,030.000
8,000
$0.1977
$1,581.600
10,000
$0.1947
$1,947.000
25,000
$0.1747
$4,367.500
50,000
$0.1721
$8,605.000
100,000 +
$0.1575
$15,750.000
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
0HAAL2500-01
0HAAL2500-01
VIEW PRODUCT
Tools/3D Models
Product Guides