0826-1X2T-23-F
Bel FuseConn RJ-45 F 16 POS 1.02mm Solder RA Thru-Hole 32 Terminal 2 Port Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0826-1X2T-23-F
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
343
Package Type:
Tray
Type:
RJ-453816
Body Orientation:
Right Angle3793
Mounting:
Through Hole3806
Pitch:
1.02 mm
Gender:
F3798
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The BEL FUSE part 0826-1X2T-23-F is a reliable and high-quality connector designed for networking applications. It features a RJ-45 interface, offering excellent compatibility and performance. With its 16 positions and 1.02mm soldering capabilities, this connector ensures secure and efficient connections. The right-angle orientation allows for easy installation in tight spaces, while the through-hole design provides stability and durability. With 32 terminals and 2 ports on a convenient tray, this connector is perfect for various networking setups. Trust BEL FUSE 0826-1X2T-23-F for your connectivity needs.
Search Keywords:
08261X2T23F
IN STOCK:
343
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
86
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$14.57
$72.850
25
$11.07
$276.750
50
$10.36
$518.000
86
$9.98
$858.280
172
$9.83
$1,690.760
258
$9.68
$2,497.440
343
+
$8.11
$2,781.730
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
PV4-38RX-E
Ring Terminal, large wire, 4 AWG, 3/8" stud size, vinyl expanded insulation, standard pack...
082-805
RF Connector UG-560/U HN-Type Straight Jack Solder Cup Panel Mount 50 Ohm
CJT-T-P-HH-ST-TH1
Conn Twinax 0Hz to 4GHz 100Ohm Solder ST Thru-Hole F Gold Tray
99-3360-300-03
M8 Female cable connector, Contacts: 3, 6.0-8.0mm, shieldable, screw clamp, IP67, UL
ASP-134603-01
Mezzanine Connector - Vita 57 XMC - Array - Female - 160 Positions - 4 Rows - 0.050" (1.27...