Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0843-2B1T-33D-F
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
240
Package Type:
Tray
Type:
RJ-453816
Body Orientation:
Right Angle3793
Mounting:
Through Hole3806
Pitch:
1.27 mm
Gender:
F3798
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 85 °C
Conn RJ-45 F 16 POS 1.27mm Solder RA Thru-Hole 16 Terminal 2 Port Tray
Search Keywords:
08432B1T33DF
IN STOCK:
64
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
60
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$22.89
$114.450
10
$15.54
$155.400
25
$12.67
$316.750
60
$11.66
$699.600
120
$11.00
$1,320.000
180
$10.44
$1,879.200
240
+
$9.26
$2,222.400
Product Guides