0ADAC0500-BE
Bel FuseFuse Cartridge - Ceramic - 500 mA - 600V AC/DC - Fast Blow - 10kA Breaking Capacity - 3AB, 3AG, 1/4" x 1-1/4" Package - Requires Holder. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ADAC0500-BE
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Type:
N/A
Fuse Size:
6.35 X 31.86191mm
Acting:
Fast6186
Current Rating:
0.5 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
600 V
Fuse Material:
Ceramic6190
Mounting:
Holder6197
The BEL FUSE part 0ADAC0500-BE is a fast-acting fuse designed for automotive applications. With a current rating of 0.5A and a voltage rating of 600V, this fuse provides reliable overcurrent protection for various automotive circuits. It features a cartridge-style design with a ceramic body and measures 6.35 x 31.8mm, making it easy to install and replace. This fuse is specifically designed for use in automotive fuse holders and is ideal for protecting sensitive electronic components in automotive systems. Whether used in vehicles, trucks, or other automotive applications, this BEL FUSE provides superior performance and durability.
Search Keywords:
0ADAC0500BE
IN STOCK:
30
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$3.91
$39.100
100
$2.49
$249.000
250
$2.16
$540.000
500
$2.02
$1,010.000
1,000
$1.89
$1,890.000
3,000
$1.85
$5,550.000
5,000
$1.74
$8,700.000
8,000
+
$1.72
$13,760.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1180C-SL005
Multi-Conductor Cable 10 Conductors 22AWG 300VAC - Slate - Bulk - 30.48m (100ft)/Spool
211398-1
CPC RECPT. SIZE 13-7
1757820-3
AMPLIMITE,ASY,RCPT,STD,109,ZN,3
211400-1
Circular Connector - For Male Pins - 7 Position - Shell Size 13 - Crimp Contact Type - Con...
HBL2310
LKG RCPT, 20A 125V, L5-20R, BK