help desk software
DATA SHEET

0ADKP2000-RE

Bel Fuse

Fuse Miniature Slow Blow Acting 2A 600V Holder Cartridge 5 X 20mm Ceramic Bulk .. see full description

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ADKP2000-RE
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BULK
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Slow Blow6186
Current Rating:
2 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
500 V
Fuse Material:
Ceramic6190
Mounting:
Holder6197
The BEL FUSE 0ADKP2000-RE is a miniature slow blow acting fuse with a current rating of 2A and voltage rating of 600V. This fuse comes in a cartridge holder with dimensions of 5 x 20mm and is made of ceramic material. It is designed for bulk use and provides reliable protection for electronic circuits and equipment.
Search Keywords:
0ADKP2000RE
IN STOCK: 2,964
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.381
$34.525
250
$1.060
$265.000
500
$0.892
$446.000
1,000
$0.791
$791.000
3,000
$0.783
$2,349.000
5,000
$0.690
$3,450.000
8,000
$0.683
$5,464.000
10,000 +
$0.677
$6,770.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides