help desk software
DATA SHEET

0ZCF0050FF2C

Bel Fuse

PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 100A 1.5W 4s 0.3Ohm SMD Solder Pad 2920 T/R Automotive .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZCF0050FF2C
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL
Hold Current:
0.5 A
Trip Current:
1 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
60 VDC
Maximum Trip Time:
4@2.5A s
Minimum Initial Resistance:
0.3 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
2920
Mounting:
Surface Mount
Packaging:
Tape and Reel
BEL FUSE part 0ZCF0050FF2C is a PTC resettable fuse designed for automotive applications. With a hold current of 0.5A and a trip current of 1A, it provides reliable overcurrent protection for a wide range of electronic devices. This surface mount device (SMD) features a solder pad configuration and is compatible with the 2920 package. Operating at 60VDC and boasting a maximum current rating of 100A, this fuse is capable of handling high power applications. With a low resistance of 0.3 ohms, it ensures efficient current flow while protecting the circuit from excessive currents. Additionally, this fuse has a maximum power dissipation of 1.5W and can withstand short circuits for up to 4 seconds.
Search Keywords:
0ZCF0050FF2C
IN STOCK: 24,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.1424
$284.800
4,000
$0.1308
$523.200
6,000
$0.1248
$748.800
8,000
$0.1184
$947.200
26,000
$0.1125
$2,925.000
50,000
$0.1114
$5,570.000
100,000
$0.1103
$11,030.000
150,000 +
$0.1092
$16,380.000
Tools/3D Models
Product Guides