0ZCF0125FF2C
Bel FusePTC Resettable Fuse 1.25A(hold) 2.5A(trip) 33VDC 100A 1.5W 2s 0.05Ohm SMD Solder Pad 2920 T/R Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZCF0125FF2C
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
Hold Current:
1.25 A
Trip Current:
2.5 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
33 VDC
Maximum Trip Time:
2@8A s
Minimum Initial Resistance:
0.05 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
2920
Mounting:
Surface Mount
Packaging:
Tape and Reel
The BEL FUSE part 0ZCF0125FF2C is a PTC resettable fuse designed for automotive applications. It has a current rating of 1.25A (hold) and 2.5A (trip), operating at a voltage of 33VDC. With a maximum current of 100A and power rating of 1.5W, this surface mount device (SMD) offers high performance and reliability. It features a quick response time of 2 seconds and a low resistance of 0.05Ohm. The fuse is packaged in a 2920 size and is conveniently available on tape and reel for easy installation. Suitable for automotive applications, it is equipped with solder pads for secure and efficient connections.
Search Keywords:
0ZCF0125FF2C
IN STOCK:
12,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.1424
$284.800
4,000
$0.1308
$523.200
6,000
$0.1248
$748.800
8,000
$0.1159
$927.200
26,000
$0.1078
$2,802.800
50,000
$0.1056
$5,280.000
100,000
$0.1040
$10,400.000
150,000
+
$0.1025
$15,375.000
Product Guides