0ZCG0014FF2C
Bel FusePTC Resettable Fuse 0.14A(hold) 0.3A(trip) 60VDC 10A 0.8W 0.008s 1.2Ohm SMD Solder Pad 1812 T/R Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZCG0014FF2C
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
2000
Package Type:
REEL
Hold Current:
0.14 A
Trip Current:
0.3 A
Maximum Current Rating:
10 A
Maximum Voltage Rating:
60 VDC
Maximum Trip Time:
0.008@8A s
Minimum Initial Resistance:
1.2 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1812
Mounting:
Surface Mount
Packaging:
Tape and Reel
The BEL FUSE part 0ZCG0014FF2C is a PTC Resettable Fuse designed for automotive applications. It has a hold current of 0.14A and a trip current of 0.3A, ensuring reliable protection against overcurrent conditions. With a voltage rating of 60VDC and a maximum current of 10A, this fuse offers robust performance. Its compact 1812 size makes it suitable for surface mount applications, and the solder pad design ensures easy and secure installation. Additionally, the 0.008s response time and 1.2Ohm resistance contribute to the fast and efficient operation of this fuse. Trust the BEL FUSE 0ZCG0014FF2C for reliable and durable overcurrent protection in automotive electronic systems.
Search Keywords:
0ZCG0014FF2C
IN STOCK:
74,005
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0791
$158.200
4,000
$0.0706
$282.400
8,000
$0.0638
$510.400
26,000
$0.0594
$1,544.400
50,000
$0.0547
$2,735.000
100,000
$0.0539
$5,390.000
150,000
$0.0531
$7,965.000
250,000
+
$0.0523
$13,075.000
CUSTOMERS
ALSO BOUGHT
5435640-2
DIP SW 4POSN AU
1715290000
Conn Terminal Block 2 POS 5mm Solder Thru-Hole 15A Box
8PCV-06-006
Conn Barrier Strip 6 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package
S1M-AQ
Diode - SMA - 1000V - 1A - AEC-Q101
PLT1M-M
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 22 mm...