0ZCG0075FF2C
Bel FusePTC Resettable Fuse 0.75A(hold) 1.5A(trip) 16VDC 100A 0.8W 0.2s 0.11Ohm SMD Solder Pad 1812 4.73 X 3.41 X 0.65mm T/R Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZCG0075FF2C
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
Hold Current:
0.75 A
Trip Current:
1.5 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
16 VDC
Maximum Trip Time:
0.2@8A s
Minimum Initial Resistance:
0.11 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1812
Mounting:
Surface Mount
Packaging:
Tape and Reel
The BEL FUSE part 0ZCG0075FF2C is a highly reliable and compact PTC resettable fuse ideal for automotive applications. With a hold current of 0.75A and a trip current of 1.5A, this fuse provides excellent short circuit protection for your electronic devices. It has a maximum voltage rating of 16VDC and can handle a peak current of 100A. Featuring a low power consumption of 0.8W and a quick response time of 0.2s, this fuse effectively prevents damage to your circuitry. With a resistance of 0.11Ohm, it ensures efficient power flow and minimal voltage drop. The SMD solder pad design and its compact size of 1812 (4.73 x 3.41 x 0.65mm) make it easy to install in various automotive applications. Trust BEL FUSE 0ZCG0075FF2C for reliable and efficient circuit protection.
Search Keywords:
0ZCG0075FF2C
IN STOCK:
20,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0791
$158.200
4,000
$0.0706
$282.400
8,000
$0.0638
$510.400
26,000
$0.0594
$1,544.400
50,000
$0.0547
$2,735.000
100,000
$0.0539
$5,390.000
150,000
$0.0531
$7,965.000
250,000
+
$0.0523
$13,075.000
Product Guides