0ZCG0110CF2B
Bel FusePTC Resettable Fuse 1.1A(hold) 2.2A(trip) 33VDC 100A 0.8W 0.5s 0.06Ohm SMD Solder Pad 1812 T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZCG0110CF2B
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
REEL
Hold Current:
1.1 A
Trip Current:
2.2 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
33 VDC
Maximum Trip Time:
0.5@8A s
Minimum Initial Resistance:
0.06 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1812
Mounting:
Surface Mount
Packaging:
Tape and Reel
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 33VDC 100A 0.8W 0.5s 0.06Ohm SMD Solder Pad 1812 T/R Automotive
Search Keywords:
0ZCG0110CF2B
IN STOCK:
33,000
Can Ship immediately
Minimum Order:
1500
Multiple:
1500
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1,500
$0.1361
$204.150
3,000
$0.1301
$390.300
6,000
$0.1282
$769.200
7,500
$0.1263
$947.250
10,500
$0.1244
$1,306.200
25,500
$0.1127
$2,873.850
51,000
$0.1083
$5,523.300
100,500
+
$0.0986
$9,909.300
Product Guides