0ZCG0125FF2C
Bel FusePTC Resettable Fuse 1.25A(hold) 2.5A(trip) 6VDC 100A 0.8W 0.4s 0.05Ohm SMD Solder Pad 1812 T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZCG0125FF2C
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
Hold Current:
1.25 A
Trip Current:
2.5 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
611032VDC
Maximum Trip Time:
0.4@8A s
Minimum Initial Resistance:
0.05 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
181211037
Mounting:
Surface Mount11035
Packaging:
Tape and Reel
PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 6VDC 100A 0.8W 0.4s 0.05Ohm SMD Solder Pad 1812 T/R Automotive
Search Keywords:
0ZCG0125FF2C
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0791
$158.200
4,000
$0.0706
$282.400
8,000
$0.0638
$510.400
26,000
$0.0594
$1,544.400
50,000
$0.0547
$2,735.000
100,000
$0.0542
$5,420.000
150,000
$0.0536
$8,040.000
250,000
+
$0.0531
$13,275.000
Product Guides