0ZCG0200AF2B
Bel FusePTC Resettable Fuse 2A(hold) 3.5A(trip) 16VDC 100A 1W 5s 0.02Ohm SMD Solder Pad 1812 T/R Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZCG0200AF2B
RoHS:
Yes
HTS:
8533408070
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
REEL
Hold Current:
2 A
Trip Current:
3.5 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
16 VDC
Maximum Trip Time:
5@8A s
Minimum Initial Resistance:
0.02 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1812
Mounting:
Surface Mount
Packaging:
Tape and Reel
The BEL FUSE part 0ZCG0200AF2B is a PTC resettable fuse with a hold current rating of 2A and a trip current rating of 3.5A, designed for 16VDC applications in automotive environments. It has a maximum current rating of 100A and power rating of 1W with a time-to-trip of 5 seconds. This surface mount device features solder pads in an 1812 package size and a low resistance of 0.02 Ohms. Perfect for automotive applications where overcurrent protection is essential.
Search Keywords:
0ZCG0200AF2B
IN STOCK:
18,000
Can Ship immediately
Minimum Order:
1500
Multiple:
1500
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1,500
$0.1536
$230.400
3,000
$0.1372
$411.600
6,000
$0.1333
$799.800
7,500
$0.1257
$942.750
10,500
$0.1178
$1,236.900
25,500
$0.1124
$2,866.200
51,000
$0.1096
$5,589.600
100,500
+
$0.1080
$10,854.000
Product Guides