help desk software
DATA SHEET

0ZCG0260AF2B

Bel Fuse

PTC Resettable Fuse 2.6A(hold) 5A(trip) 13.2VDC 100A 1.3W 5s 0.015Ohm SMD Solder Pad 1812 T/R Automotive

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZCG0260AF2B
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
REEL
Hold Current:
2.6 A
Trip Current:
5 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
13.2 VDC
Maximum Trip Time:
5@8A s
Minimum Initial Resistance:
0.015 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1812
Mounting:
Surface Mount
Packaging:
Tape and Reel
PTC Resettable Fuse 2.6A(hold) 5A(trip) 13.2VDC 100A 1.3W 5s 0.015Ohm SMD Solder Pad 1812 T/R Automotive
Search Keywords:
0ZCG0260AF2B
IN STOCK: 15,005
Can Ship immediately
Minimum Order:
1500
Multiple:
1500
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,500
$0.1683
$252.450
3,000
$0.1517
$455.100
6,000
$0.1475
$885.000
7,500
$0.1382
$1,036.500
10,500
$0.1301
$1,366.050
25,500
$0.1249
$3,184.950
51,000
$0.1223
$6,237.300
100,500 +
$0.1211
$12,170.550
Tools/3D Models
Product Guides