0ZCH0050FF2G
Bel FusePTC Resettable Fuse 0.5A(hold) 1A(trip) 16VDC 100A 0.6W 0.1s 0.25Ohm SMD Solder Pad 1210 T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZCH0050FF2G
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
REEL
Hold Current:
0.5 A
Trip Current:
1 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
16 VDC
Maximum Trip Time:
0.1@8A s
Minimum Initial Resistance:
0.25 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1210
Mounting:
Surface Mount
Packaging:
Tape and Reel
PTC Resettable Fuse 0.5A(hold) 1A(trip) 16VDC 100A 0.6W 0.1s 0.25Ohm SMD Solder Pad 1210 T/R Automotive
Search Keywords:
0ZCH0050FF2G
IN STOCK:
48,005
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0715
$286.000
8,000
$0.0667
$533.600
12,000
$0.0623
$747.600
28,000
$0.0617
$1,727.600
52,000
$0.0611
$3,177.200
100,000
$0.0604
$6,040.000
152,000
$0.0598
$9,089.600
252,000
+
$0.0592
$14,918.400
Product Guides