0ZCH0150FF2E
Bel FusePTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 100A 0.8W 0.5s 0.04Ohm SMD Solder Pad 1210 T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZCH0150FF2E
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Hold Current:
1.5 A
Trip Current:
3 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
611032VDC
Maximum Trip Time:
0.5@8A s
Minimum Initial Resistance:
0.04 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
121011037
Mounting:
Surface Mount11035
Packaging:
Tape and Reel
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 100A 0.8W 0.5s 0.04Ohm SMD Solder Pad 1210 T/R Automotive
Search Keywords:
0ZCH0150FF2E
IN STOCK:
21,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1004
$301.200
6,000
$0.0963
$577.800
9,000
$0.0949
$854.100
12,000
$0.0935
$1,122.000
27,000
$0.0860
$2,322.000
51,000
$0.0828
$4,222.800
102,000
$0.0776
$7,915.200
150,000
+
$0.0764
$11,460.000
Product Guides