0ZCJ0010FF2E
Bel FusePTC Resettable Fuse 0.1A(hold) 0.25A(trip) 60VDC 10A 0.4W 1s 1.6Ohm SMD Solder Pad 1206 T/R Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZCJ0010FF2E
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Hold Current:
0.1 A
Trip Current:
0.25 A
Maximum Current Rating:
10 A
Maximum Voltage Rating:
60 VDC
Maximum Trip Time:
1@0.5A s
Minimum Initial Resistance:
1.6 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1206
Mounting:
Surface Mount
Packaging:
Tape and Reel
The BEL FUSE part 0ZCJ0010FF2E is a PTC resettable fuse designed specifically for automotive applications. This surface mount fuse has a holding current of 0.1A and a tripping current of 0.25A, making it ideal for protecting circuits from overcurrent conditions. With a voltage rating of 60VDC and a maximum current rating of 10A, this fuse offers reliable protection in automotive systems. The fuse also features a 0.4W power dissipation, ensuring efficient operation. The 1s time delay and 1.6 Ohm resistance further contribute to the overall performance of this SMD solder pad component. Suitable for use in 1206 footprint, this PTC resettable fuse is available in tape and reel packaging for convenient use in automotive applications.
Search Keywords:
0ZCJ0010FF2E
IN STOCK:
45,010
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.0755
$226.500
6,000
$0.0690
$414.000
9,000
$0.0655
$589.500
12,000
$0.0622
$746.400
27,000
$0.0579
$1,563.300
51,000
$0.0557
$2,840.700
102,000
$0.0547
$5,579.400
150,000
+
$0.0539
$8,085.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4-881545-2
AMP SHUNT ASS'Y
AZ943-1CH-12DEF
15AMP Mini PC Board Relay 12VDC coil SPDT
AZ832P2-2C-5DSE
Polarized DIP Relay 5VDC coil DPDT
UMK212BJ105KG-T
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 50VDC - X5R - 0805 - Tape&Reel
ERJ-6ENF9092V
Res Thick Film 0805 90.9K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R