0ZCJ0012FF2E
Bel FusePTC Resettable Fuse 0.12A(hold) 0.39A(trip) 48VDC 10A 0.6W 0.2s 1.4Ohm SMD Solder Pad 1206 T/R Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZCJ0012FF2E
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Hold Current:
0.12 A
Trip Current:
0.39 A
Maximum Current Rating:
10 A
Maximum Voltage Rating:
48 VDC
Maximum Trip Time:
0.2@1A s
Minimum Initial Resistance:
1.4 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1206
Mounting:
Surface Mount
Packaging:
Tape and Reel
The BEL FUSE part 0ZCJ0012FF2E is a PTC resettable fuse that provides reliable overcurrent protection in automotive applications. It has a holding current of 0.12A and a tripping current of 0.39A, making it suitable for high-current situations. With a maximum voltage rating of 48VDC and a 10A current rating, this fuse can effectively protect your automotive circuits and devices. Its compact 1206 surface mount package allows for easy installation, and the solder pad design ensures a secure connection. The fuse has a low power dissipation of only 0.6W and a quick response time of 0.2 seconds, providing efficient protection against short circuits and overcurrent events. With a resistance of 1.4 Ohms, this PTC fuse offers excellent electrical characteristics. Whether you need to protect your automotive electronics or other high-current applications, the BEL FUSE 0ZCJ0012FF2E is a reliable and effective choice.
Search Keywords:
0ZCJ0012FF2E
IN STOCK:
63,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.0722
$216.600
6,000
$0.0670
$402.000
9,000
$0.0663
$596.700
12,000
$0.0645
$774.000
27,000
$0.0620
$1,674.000
51,000
$0.0614
$3,131.400
102,000
$0.0608
$6,201.600
150,000
+
$0.0602
$9,030.000
Product Guides