0ZCJ0025AF2E
Bel FusePTC Resettable Fuse 0.25A(hold) 0.5A(trip) 24VDC 40A 0.6W 0.8s 0.55Ohm SMD Solder Pad 1206 T/R Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZCJ0025AF2E
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Hold Current:
0.25 A
Trip Current:
0.5 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
24 VDC
Maximum Trip Time:
0.8@8A s
Minimum Initial Resistance:
0.55 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1206
Mounting:
Surface Mount
Packaging:
Tape and Reel
The BEL FUSE part 0ZCJ0025AF2E is a PTC resettable fuse suitable for automotive applications. It has a current rating of 0.25A (hold) and 0.5A (trip), making it ideal for protecting sensitive electronic components from overcurrent situations. With a voltage rating of 24VDC and a maximum current of 40A, this fuse provides reliable protection while minimizing power loss with its low power dissipation of 0.6W. The response time of 0.8s ensures prompt action to prevent damage to the circuit. This surface mount device (SMD) features solder pads for easy installation and is packaged in a 1206 size. Trust BEL FUSE for quality automotive protection.
Search Keywords:
0ZCJ0025AF2E
IN STOCK:
106,950
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.0722
$216.600
6,000
$0.0670
$402.000
9,000
$0.0663
$596.700
12,000
$0.0645
$774.000
27,000
$0.0620
$1,674.000
51,000
$0.0614
$3,131.400
102,000
$0.0608
$6,201.600
150,000
+
$0.0602
$9,030.000
Product Guides