0ZCJ0025FF2E
Bel FusePTC Resettable Fuse 0.25A(hold) 0.5A(trip) 16VDC 100A 0.6W 0.08s 0.55Ohm SMD Solder Pad 1206 T/R Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZCJ0025FF2E
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Hold Current:
0.25 A
Trip Current:
0.5 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
16 VDC
Maximum Trip Time:
0.08@8A s
Minimum Initial Resistance:
0.55 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1206
Mounting:
Surface Mount
Packaging:
Tape and Reel
The BEL FUSE part 0ZCJ0025FF2E is a PTC resettable fuse specifically designed for automotive applications. It has a holding current of 0.25A and a tripping current of 0.5A, providing reliable protection against overcurrent events. With a voltage rating of 16VDC and a maximum interrupting current of 100A, this fuse offers robust performance in demanding automotive electrical systems.Featuring a compact 1206 surface mount package, the 0ZCJ0025FF2E is easy to install on circuit boards using solder pads. It has a low power dissipation of 0.6W, consuming minimal energy during normal operation. Additionally, its quick response time of 0.08 seconds ensures fast protection against short circuits or other electrical faults.The 0ZCJ0025FF2E fuse also offers a low resistance of 0.55 ohms, minimizing voltage drops across the circuit and optimizing overall system efficiency. It is suitable for use in a variety of automotive applications, including power distribution boxes, battery management systems, and other electronics requiring reliable overcurrent protection.Note: The 0ZCJ0025FF2E fuse is supplied in tape and reel (T/R) packaging for convenient handling during automated assembly processes.
Search Keywords:
0ZCJ0025FF2E
IN STOCK:
75,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.0755
$226.500
6,000
$0.0690
$414.000
9,000
$0.0655
$589.500
12,000
$0.0622
$746.400
27,000
$0.0579
$1,563.300
51,000
$0.0557
$2,840.700
102,000
$0.0547
$5,579.400
150,000
+
$0.0539
$8,085.000
Product Guides