0ZCJ0050FF2G
Bel FusePTC Resettable Fuse 0.5A(hold) 1A(trip) 8VDC 100A 0.4W 0.1s 0.15Ohm SMD Solder Pad 1206 T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZCJ0050FF2G
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
REEL
Hold Current:
0.5 A
Trip Current:
1 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
8 VDC
Maximum Trip Time:
0.1@8A s
Minimum Initial Resistance:
0.15 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1206
Mounting:
Surface Mount
Packaging:
Tape and Reel
PTC Resettable Fuse 0.5A(hold) 1A(trip) 8VDC 100A 0.4W 0.1s 0.15Ohm SMD Solder Pad 1206 T/R Automotive
Search Keywords:
0ZCJ0050FF2G
IN STOCK:
76,005
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0686
$274.400
8,000
$0.0588
$470.400
12,000
$0.0566
$679.200
28,000
$0.0546
$1,528.800
52,000
$0.0538
$2,797.600
100,000
$0.0530
$5,300.000
152,000
$0.0522
$7,934.400
252,000
+
$0.0514
$12,952.800
Product Guides