0ZCJ0100FF2E
Bel FusePTC Resettable Fuse 1A(hold) 1.8A(trip) 6VDC 100A 0.6W 0.3s 0.55Ohm SMD Solder Pad 1206 T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZCJ0100FF2E
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Hold Current:
1 A
Trip Current:
1.8 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
6 VDC
Maximum Trip Time:
0.3@8A s
Minimum Initial Resistance:
0.55 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1206
Mounting:
Surface Mount
Packaging:
Tape and Reel
PTC Resettable Fuse 1A(hold) 1.8A(trip) 6VDC 100A 0.6W 0.3s 0.55Ohm SMD Solder Pad 1206 T/R Automotive
Search Keywords:
0ZCJ0100FF2E
IN STOCK:
15,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.0841
$252.300
6,000
$0.0833
$499.800
9,000
$0.0824
$741.600
12,000
$0.0816
$979.200
27,000
$0.0808
$2,181.600
51,000
$0.0800
$4,080.000
102,000
$0.0792
$8,078.400
150,000
+
$0.0784
$11,760.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SST25VF016B-50-4C-S2AF
Flash Memory - Serial-SPI - 3.3V - 16Mbit (2M x 8) - 8ns - 8-Pin SOIC - Tube
507302B00000G
Heat Sink Passive TO-220 Channel Screw Mount Aluminum 24°C/W Black Anodized
EDC224Z5R5C
Supercapacitor - 0.22F +80%/-20% - 5.5WVDC - +70°C
640454-5
Header - Male Pin - 5 Positions - 0.100" (2.54mm) Pitch - 250VAC - Board to Cable/Wire - S...
GS02MCBE
Sealed Ultraminiature Slide Switch