0ZCM0002FF2G
Bel FusePTC Resettable Fuse 0.02A(hold) 0.06A(trip) 60VDC 40A 0.5W 1s 12Ohm SMD Solder Pad 0603 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZCM0002FF2G
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
REEL
Hold Current:
0.02 A
Trip Current:
0.06 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
6011032VDC
Maximum Trip Time:
1@0.2A s
Minimum Initial Resistance:
12 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
060311037
Mounting:
Surface Mount11035
Packaging:
Tape and Reel
PTC Resettable Fuse 0.02A(hold) 0.06A(trip) 60VDC 40A 0.5W 1s 12Ohm SMD Solder Pad 0603 T/R
Search Keywords:
0ZCM0002FF2G
IN STOCK:
40,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0871
$348.400
8,000
$0.0800
$640.000
12,000
$0.0741
$889.200
28,000
$0.0680
$1,904.000
52,000
$0.0672
$3,494.400
100,000
$0.0665
$6,650.000
152,000
$0.0659
$10,016.800
252,000
+
$0.0652
$16,430.400
Product Guides