0ZCM0005FF2G
Bel FusePTC Resettable Fuse 0.05A(hold) 0.15A(trip) 15VDC 40A 0.5W 0.1s 3.8Ohm SMD Solder Pad 0603 T/R Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZCM0005FF2G
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
REEL
Hold Current:
0.05 A
Trip Current:
0.15 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
15 VDC
Maximum Trip Time:
0.1@0.5A s
Minimum Initial Resistance:
3.8 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
0603
Mounting:
Surface Mount
Packaging:
Tape and Reel
The BEL FUSE part 0ZCM0005FF2G is a PTC resettable fuse designed for automotive applications. It has a hold current of 0.05A and a trip current of 0.15A, making it ideal for protecting various automotive components from overcurrent conditions. With a voltage rating of 15VDC and a maximum current of 40A, this fuse offers reliable circuit protection in automotive systems. Featuring a compact SMD 0603 package and solder pad design, it can be easily mounted on printed circuit boards. This fuse has a power dissipation of 0.5W and a fast response time of 0.1s, ensuring quick and efficient protection. Its resistance is 3.8Ohm, providing a reliable impedance to prevent excessive current flow. Trust the BEL FUSE 0ZCM0005FF2G for robust and dependable fuse protection in automotive applications.
Search Keywords:
0ZCM0005FF2G
IN STOCK:
64,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0871
$348.400
8,000
$0.0800
$640.000
12,000
$0.0741
$889.200
28,000
$0.0680
$1,904.000
52,000
$0.0670
$3,484.000
100,000
$0.0660
$6,600.000
152,000
$0.0650
$9,880.000
252,000
+
$0.0640
$16,128.000
Product Guides
CUSTOMERS
ALSO BOUGHT
390088-2
2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
1-640445-5
15P MTA156 HDR ASSY FL/STR SNL
5556416-1
RJ45 Connector - Jack - 8p8c (RJ45, Ethernet) - 1 Port - Cat3 - Unshielded - Vertical - So...
ERJ-3GEYJ104V
Res Thick Film 0603 100K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
ERJ-3GEYJ103V
Res Thick Film 0603 10K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R