0ZCM0020FF2G
Bel FusePTC Resettable Fuse 0.2A(hold) 0.45A(trip) 9VDC 40A 0.5W 0.1s 0.55Ohm SMD Solder Pad 0603 T/R Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZCM0020FF2G
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
REEL
Hold Current:
0.2 A
Trip Current:
0.45 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
9 VDC
Maximum Trip Time:
0.1@2A s
Minimum Initial Resistance:
0.55 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
0603
Mounting:
Surface Mount
Packaging:
Tape and Reel
Introducing the BEL FUSE 0ZCM0020FF2G, a high-quality PTC Resettable Fuse designed for automotive applications. This SMD Solder Pad fuse has a hold current of 0.2A and a trip current of 0.45A at 9VDC, with a maximum voltage rating of 40A and power rating of 0.5W. Featuring a quick response time of 0.1s and a low resistance of 0.55Ohm, this fuse is compactly designed with dimensions of 0603 for easy integration onto circuit boards. Trust the BEL FUSE 0ZCM0020FF2G for reliable overcurrent protection in your automotive electronics.
Search Keywords:
0ZCM0020FF2G
IN STOCK:
60,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0871
$348.400
8,000
$0.0800
$640.000
12,000
$0.0741
$889.200
28,000
$0.0680
$1,904.000
52,000
$0.0670
$3,484.000
100,000
$0.0660
$6,600.000
152,000
$0.0650
$9,880.000
252,000
+
$0.0640
$16,128.000
Product Guides