help desk software
DATA SHEET

0ZCN0055FF2A

Bel Fuse

PTC Resettable Fuse 0.55A(hold) 1.1A(trip) 60VDC 100A 1.4W 5s 0.2Ohm SMD Solder Pad 2016 5.44 X 4.43 X 1.7mm T/R Automotive

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZCN0055FF2A
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Hold Current:
0.55 A
Trip Current:
1.1 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
6011032VDC
Maximum Trip Time:
5@2.5A s
Minimum Initial Resistance:
0.2 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
201611037
Mounting:
Surface Mount11035
Packaging:
Tape and Reel
PTC Resettable Fuse 0.55A(hold) 1.1A(trip) 60VDC 100A 1.4W 5s 0.2Ohm SMD Solder Pad 2016 5.44 X 4.43 X 1.7mm T/R Automotive
Search Keywords:
0ZCN0055FF2A
IN STOCK: 4,515
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.2185
$218.500
3,000
$0.2153
$645.900
5,000
$0.2131
$1,065.500
8,000
$0.2110
$1,688.000
10,000
$0.2089
$2,089.000
25,000
$0.2068
$5,170.000
50,000 +
$0.2047
$10,235.000
Tools/3D Models
Product Guides