0ZRC0090FF1E
Bel FusePTC Resettable Fuse 0.9A(hold) 1.8A(trip) 90VDC 40A 0.99W 7.2s 0.2Ohm Radial 11.7 X 3.1mm Bulk Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZRC0090FF1E
RoHS:
Yes
HTS:
8533408070
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
BULK
Hold Current:
0.9 A
Trip Current:
1.8 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
9011032VDC
Maximum Trip Time:
7.2@4.5A s
Minimum Initial Resistance:
0.2 Ohm
Maximum Initial Resistance:
0.33 Ohm
Package/Case:
N/A
Mounting:
Through Hole11035
Packaging:
Bulk
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 90VDC 40A 0.99W 7.2s 0.2Ohm Radial 11.7 X 3.1mm Bulk Automotive
Search Keywords:
0ZRC0090FF1E
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1776
$44.400
1,000
$0.1505
$150.500
3,000
$0.1362
$408.600
6,000
$0.1342
$805.200
9,000
$0.1322
$1,189.800
27,000
$0.1233
$3,329.100
51,000
$0.1188
$6,058.800
102,000
+
$0.1130
$11,526.000
Product Guides