0ZRG0120FF1E
Bel FusePTC Resettable Fuse 1.2A(hold) 2A(trip) 30VDC 40A 0.6W 0.7s 0.04Ohm Radial 6.9 X 3mm Box Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZRG0120FF1E
RoHS:
Yes
HTS:
8533290000
COO:
TW
Supplier Standard Pack
3000
Package Type:
BULK
Hold Current:
1.2 A
Trip Current:
2 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
3011032VDC
Maximum Trip Time:
0.7@8A s
Minimum Initial Resistance:
0.04 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
N/A
Mounting:
Through Hole11035
Packaging:
Box
PTC Resettable Fuse 1.2A(hold) 2A(trip) 30VDC 40A 0.6W 0.7s 0.04Ohm Radial 6.9 X 3mm Box Automotive
Search Keywords:
0ZRG0120FF1E
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2398
$23.980
1,000
$0.1917
$191.700
3,000
$0.1840
$552.000
6,000
$0.1792
$1,075.200
9,000
$0.1746
$1,571.400
27,000
$0.1522
$4,109.400
51,000
$0.1499
$7,644.900
102,000
+
$0.1345
$13,719.000
Product Guides