help desk software

0ZRM0100FF1E

Bel Fuse

PTC Resettable Fuse 1A(hold) 2A(trip) 120VDC/120VAC 10A 2.64W 15s 0.18Ohm Radial 11.5 X 4.1 X 20.1mm Bulk Automotive

  • RoHS Compliant
  • BULK Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZRM0100FF1E
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Package Type:
BULK
Hold Current:
1 A
Trip Current:
2 A
Maximum Current Rating:
10 A
Maximum Voltage Rating:
12011032VDC,12011032VAC
Maximum Trip Time:
15@5A s
Minimum Initial Resistance:
0.18 Ohm
Maximum Initial Resistance:
0.27 Ohm
Package/Case:
N/A
Mounting:
Through Hole11035
Packaging:
Bulk
PTC Resettable Fuse 1A(hold) 2A(trip) 120VDC/120VAC 10A 2.64W 15s 0.18Ohm Radial 11.5 X 4.1 X 20.1mm Bulk Automotive
Search Keywords:
0ZRM0100FF1E
IN STOCK: 1,390
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4636
$23.180
500
$0.3744
$187.200
1,000
$0.3688
$368.800
3,000
$0.3464
$1,039.200
6,000
$0.3315
$1,989.000
9,000
$0.3265
$2,938.500
12,000
$0.3178
$3,813.600
27,000 +
$0.2980
$8,046.000
DOWNLOADS